Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796858-6

6 POS TERMI-BLOK PLUG RT ANGLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6 POS TERMI-BLOK PLUG RT ANGLE
Search Keywords: 7968586
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796858-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796858-6 RoHS compliant?
Yes, 796858-6 is RoHS compliant.
What is the lead time for 796858-6?
The standard lead time for 796858-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$16.41
25
$16.37
50
$16.33
100
$16.29
200
$10.03
300
$7.94
400 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!