Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796858-4

4 POS TERMI-BLOK PLUG RT ANGLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4 POS TERMI-BLOK PLUG RT ANGLE
Search Keywords: 7968584
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796858-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796858-4 RoHS compliant?
Yes, 796858-4 is RoHS compliant.
What is the lead time for 796858-4?
The standard lead time for 796858-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 951
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.84
25
$4.64
150
$4.48
300
$4.45
600
$4.44
1,050
$4.08
2,550
$3.72
5,100 +
$3.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!