- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796858-3
TE Connectivity / AMP Brand
796858-3
3 POS TERMI-BLOK PLUG RT ANGLE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3 POS TERMI-BLOK PLUG RT ANGLE
Search Keywords: 7968583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796858-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 796858-3 RoHS compliant?
Yes, 796858-3 is RoHS compliant.
What is the lead time for 796858-3?
The standard lead time for 796858-3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$4.15
50
$3.89
200
$3.73
400
$3.65
600
$3.61
1,000
$2.72
2,600 +
$2.64
Click for Quote
Log in
to unlock special pricing
Accessories