Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796858-2

2 POS TERMI-BLOK PLUG RT ANGLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2 POS TERMI-BLOK PLUG RT ANGLE
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 7968582
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796858-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    Eurostyle Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796858-2 RoHS compliant?
Yes, 796858-2 is RoHS compliant.
What is the lead time for 796858-2?
The standard lead time for 796858-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,159
Ships today, if you order in
Manufacturer Stock:
2,400 can ship
Minimum Order Quantity:
10
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.36
50
$3.10
100
$2.98
300
$2.81
600
$2.69
1,200
$2.58
2,700
$2.45
5,100 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!