- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-967570-3
7-967570-3
TE Connectivity / AMP Brand
2POS MQS TAB SEALED COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS MQS TAB SEALED COD A
Search Keywords: 79675703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-967570-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Cable Exit Angle:180 °
-
Hybrid Connector:No
-
Number of Rows:1
-
Body Material:PBT GF
-
Packaging Quantity:1700
-
Connector Style:Housing for Male Terminals
-
Circuit Application:Signal
-
Packaging Method:Box
-
Serviceable:Yes
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Number of Positions:2
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Locking Feature:On the Terminal
-
Color:Yellow
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Operating Voltage:50 VDC
-
Mating Tab Width:.025 in, .63 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
425
$3.25
850
$2.00
1,275
$1.58
1,700 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments