Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796739-3

3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 7967393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796739-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 32/Contact A
Wire Size: 10-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796739-3 RoHS compliant?
Yes, 796739-3 is RoHS compliant.
What is the lead time for 796739-3?
The standard lead time for 796739-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Manufacturer Stock:
1,600 can ship
Minimum Order Quantity:
5
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.44
50
$3.22
100
$3.16
300
$3.06
500
$3.01
1,000
$2.00
2,500
$1.94
5,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!