- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796739-2
796739-2
TE Connectivity / AMP Brand
2 POS PCB MT 9.52MM HI CRT TBK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 POS PCB MT 9.52MM HI CRT TBK
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 7967392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796739-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:32/Contact A
-
Wire Size:10-24 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.96
50
$1.73
150
$1.69
300
$1.65
600
$1.63
1,050
$1.62
2,550
$1.54
5,100 +
$1.53
Click for Quote
Log in
to unlock special pricing