- Home ›
- All Products›
- 7-967313-4
7-967313-4
TE Connectivity / AMP Brand
48POS MIXED MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
48POS MIXED MQS REC COD A
Search Keywords: 79673134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-967313-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Sealable:No
-
Number of Positions:48
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Packaging Quantity:140
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Packaging Method:Carton
-
Terminal Position Assurance:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Number of Rows:2
-
Centerline (Pitch):.118 in, .196 in, 3 mm, 5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7.5 A
-
Housing Material:PBT GF
-
Mating Tab Width:.025 in, .63 mm
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:12 V
-
Contact Size:.63mm , 2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
350
$4.19
700
$2.58
1,050
$2.04
1,400 +
$2.00
Click for Quote
Log in
to unlock special pricing