- Home ›
- All Products›
- 7-967313-3
7-967313-3
TE Connectivity / AMP Brand
MQS UMGEH 48P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MQS UMGEH 48P ASSY
Search Keywords: 79673133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-967313-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Serviceable:No
-
Packaging Quantity:140
-
Primary Product Color:Black
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Number of Positions:48
-
Packaging Method:Carton
-
Primary Product Material:PBT GF
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
140
$2.57
280
$2.52
560
$2.44
1,120
$2.43
2,520
$2.42
5,040
$2.41
7,560
$2.40
10,080 +
$2.39
Click for Quote
Log in
to unlock special pricing