- Home ›
- All Products›
- 7-967312-4
7-967312-4
TE Connectivity / AMP Brand
30POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
30POS MQS REC COD A
Search Keywords: 79673124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-967312-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Number of Rows:2
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Current Rating (Max):7.5 A
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Number of Positions:30
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Sealable:No
-
Operating Temperature (Max):140 °C, 284 °F
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:.63mm
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$3.799
100
$2.655
250
$2.480
500
$2.376
1,000
$2.285
2,500
$2.247
5,000
$2.210
7,500 +
$2.198
Click for Quote
Log in
to unlock special pricing