- Home ›
- All Products›
- 796698-2
796698-2
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 2P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 2P.
Search Keywords: 7966982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796698-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Method:Box
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Board
-
Number of Positions:2
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Header Type:Partially Shrouded
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:300
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Blue
-
Product Orientation:Right Angle
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
300
$0.4017
600
$0.3891
1,200
$0.3717
2,700
$0.3558
5,100
$0.2906
7,500
$0.2899
10,200
$0.2590
15,000 +
$0.2521
Click for Quote
Log in
to unlock special pricing