- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796696-2
796696-2
TE Connectivity / AMP Brand
TERMI-BLOK PLUG STACKING 2POS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PLUG STACKING 2POS.
Search Keywords: 7966962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796696-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
843
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$0.800
600
$0.782
1,200
$0.765
2,700
$0.750
5,100
$0.631
7,500
$0.629
10,200
$0.559
15,000 +
$0.557
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments