- Home ›
- All Products›
- 796695-4
796695-4
TE Connectivity / AMP Brand
4 POS TERMI-BLOK HDR 900 POLAR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4 POS TERMI-BLOK HDR 900 POLAR
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Blue
- Not Side Stackable
Search Keywords: 7966954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796695-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Packaging Method:Box
-
Contact Current Rating (Max):11 A
-
Connector Mounting Type:Board Mount
-
Number of Positions:4
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Contact Base Material:Brass
-
Number of Rows:1
-
Packaging Quantity:150
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.134 in, 3.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
300
$1.064
600
$0.798
900
$0.745
1,200 +
$0.730
Click for Quote
Log in
to unlock special pricing