- Home ›
- All Products›
- 796694-8
796694-8
TE Connectivity / AMP Brand
8 POS TERMI-BLOK HDR DIR. POL.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8 POS TERMI-BLOK HDR DIR. POL.
Search Keywords: 7966948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796694-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Rows:1
-
Housing Material:PA 66
-
Contact Current Rating (Max):11 A
-
Packaging Quantity:100
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Contact Base Material:Brass
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Number of Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Blue
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Stacking Configuration:Side Stackable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Ships today, if you order in
You may purchase all in-stock quantity of 298
Stock lot only:
298
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1.914
800
$1.740
1,200
$1.380
1,600 +
$1.360
Click for Quote
Log in
to unlock special pricing