- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796694-5
796694-5
TE Connectivity / AMP Brand
5 POS TERMI-BLOK HDR DIR. POL.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5 POS TERMI-BLOK HDR DIR. POL.
Search Keywords: 7966945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796694-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,605
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
9/3/26
Accessories