- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796694-4
796694-4
TE Connectivity / AMP Brand
4 POS TERMI-BLOK HDR DIR. POL.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4 POS TERMI-BLOK HDR DIR. POL.
Search Keywords: 7966944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796694-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
150
$1.097
300
$1.094
600
$1.048
1,050
$0.763
2,550
$0.731
5,100
$0.623
7,500
$0.603
10,050 +
$0.540
Click for Quote
Log in
to unlock special pricing