- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796694-2
796694-2
TE Connectivity / AMP Brand
2 POS TERMI-BLOK HDR DIR. POL.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 POS TERMI-BLOK HDR DIR. POL.
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Blue
- Not Side Stackable
Search Keywords: 7966942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796694-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
300
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.5336
1,200
$0.4002
1,800
$0.3735
2,400 +
$0.3661
Click for Quote
Log in
to unlock special pricing
Accessories