- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796693-5
796693-5
TE Connectivity / AMP Brand
5 POS TERMI-BLOK PLUG STACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5 POS TERMI-BLOK PLUG STACK
Search Keywords: 7966935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796693-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$5.70
50
$5.68
100
$5.67
150
$5.65
300
$3.48
450
$2.75
600 +
$2.70
Click for Quote
Log in
to unlock special pricing