- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 796693-4
796693-4
TE Connectivity / AMP Brand
The 796693-4 is a one-piece, high-current Euro Style terminal block featuring a rising cage clamp termination and a 9.52mm pit ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 796693-4 is a one-piece, high-current Euro Style terminal block featuring a rising cage clamp termination and a 9.52mm pitch.
Search Keywords: 7966934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796693-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Voltage:300 VAC
-
Screw Plating Material:Nickel
-
Number of Rows:1
-
Current Rating (Max):11 A
-
Interlock:Without
-
Screw Material:Brass
-
Contact Current Rating (Max):11 A
-
Packaging Method:Box
-
Wire Entry Angle:Side
-
Packaging Quantity:150
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Block Type:Stacking Plug
-
Stacking Configuration:Side Stackable
-
Screwless Terminal Block:No
-
Mounting Angle:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Wire Protection:With
-
Number of Positions:4
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Connector Style:Plug
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Connector System:Wire-to-Board
-
Housing Color:Blue
-
Screw Flange:Without
-
Circuit Application:Power & Signal
-
Screw Size:M2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$3.42
600
$2.11
900
$1.67
1,200 +
$1.63
Click for Quote
Log in
to unlock special pricing