- Home ›
- All Products›
- 796692-6
796692-6
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 1&2 6P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 1&2 6P.5
Search Keywords: 7966926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796692-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Number of Positions:6
-
Packaging Quantity:125
-
Contact Current Rating (Max):17.5 A
-
Contact Mating Area Plating Material:Tin
-
Wire Protection:With
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Header
-
Stacking Configuration:Side Stackable
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Screw Material:Brass
-
Stacked Levels:Level 1/Level 2
-
Number of Rows:2
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
Wire Entry Location:Side
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Thread Size:M3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$13.28
25
$13.25
50
$13.22
125
$13.19
250
$8.11
375
$6.43
500 +
$6.29
Click for Quote
Log in
to unlock special pricing