- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796692-2
796692-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 1&2 2P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 1&2 2P.5
Product Highlights:
- Connector
- Housing Color = Green
- Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 7966922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796692-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.58
100
$1.52
250
$1.48
500
$1.45
1,000
$1.42
2,500
$1.38
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing