- Home ›
- All Products›
- 796691-7
796691-7
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 1&2 7P. 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 1&2 7P. 5
Search Keywords: 7966917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796691-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Contact Current Rating (Max):17.5 A
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:7
-
Terminal Block Connector Type:Header
-
Packaging Quantity:95
-
Connector Mounting Type:Board Mount
-
Stacked Levels:Level 1/Level 2
-
Screw Plating Material:Nickel
-
Packaging Method:Carton
-
Marking Color:Black
-
Number of Rows:2
-
Screw Material:Brass
-
Housing Material:PA 66
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
-
Product Orientation:Vertical
-
Thread Size:M3
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
Wire Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
570
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
570
$18.99
1,140
$9.70
1,710
$6.60
2,280 +
$6.47
Click for Quote
Log in
to unlock special pricing