- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796691-3
796691-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 1&2 3P. 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 1&2 3P. 5
Search Keywords: 7966913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796691-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,284
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$7.68
50
$7.66
100
$7.65
175
$7.63
350
$4.69
525
$3.71
700 +
$3.64
Click for Quote
Log in
to unlock special pricing