- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796690-5
796690-5
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 5P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 5P
Search Keywords: 7966905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796690-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$1.49
300
$1.46
600
$1.43
1,050
$1.40
2,550
$1.37
5,100 +
$1.14
Click for Quote
Log in
to unlock special pricing