- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796689-4
796689-4
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 4P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 4P.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
Search Keywords: 7966894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796689-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
300
$2.52
600
$1.55
900
$1.23
1,200 +
$1.20
Click for Quote
Log in
to unlock special pricing