Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796689-2

PCB Terminal Block - Header - Wire-to-Board - 2 Position - .197in (5 mm) Centerline - 35° Wire Entry - 30 to 12AWG - Screw, Ri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal Block - Header - Wire-to-Board - 2 Position - .197in (5 mm) Centerline - 35° Wire Entry - 30 to 12AWG - Screw, Rising Cage Clamp - Black.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 7966892
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796689-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796689-2 RoHS compliant?
Yes, 796689-2 is RoHS compliant.
What is the lead time for 796689-2?
The standard lead time for 796689-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.6318
600
$0.6197
1,200
$0.5990
2,700
$0.5975
5,100
$0.5376
7,500
$0.5122
10,200
$0.4980
15,000 +
$0.4839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!