Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796684-4

The 796684-4 is a Euro Style terminal block connector designed for wire termination and board-mount applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 796684-4 is a Euro Style terminal block connector designed for wire termination and board-mount applications.
Search Keywords: 7966844
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796684-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Interlock: With
Current Rating (Max): 17.5 A
Connector & Contact Terminates To: Printed Circuit Board
Wire Protection: With
Screw Size: M3
Housing Color: Blue
Number of Positions: 4
Operating Temperature Range: -40 – 110 °C, -40 – 230 °F
Contact Current Rating (Max): 17.5 A
Block Type: Stacking w/interlock
Screw Material: Brass
Connector System: Wire-to-Board
Wire Entry Angle: Top
Screw Flange: Without
Mounting Angle: Straight
Voltage: 300 VAC
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Contact Base Material: Brass
Connector Style: Header
Circuit Application: Power & Signal
Screw Plating Material: Nickel
Housing Material: PA 66
Stacking Configuration: Side Stackable
Screwless Terminal Block: No
Connector Mounting Type: Board Mount
Contact Mating Area Plating Material: Tin
Centerline (Pitch): .197 in, 5 mm
PCB Tail Length: .142 in, 3.6 mm
Contact Mount: Through Hole
Number of Rows: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796684-4 RoHS compliant?
Yes, 796684-4 is RoHS compliant.
What is the lead time for 796684-4?
The standard lead time for 796684-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$3.13
300
$3.12
600
$1.93
900
$1.52
1,200 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!