- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796683-3
796683-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 3P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 3P.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 7966833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796683-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Buy all 150 in-stock or the regular minimum order quantity of 200
On Order:
1,600
can ship 9/16/26
Stock lot only:
150
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
400
Order Increment:
200
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.8844
200
$0.8040
400
$0.7520
800
$0.7290
1,200
$0.7210
1,600 +
$0.6920
Click for Quote
Log in
to unlock special pricing