- Home ›
- All Products›
- 796681-9
796681-9
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 9P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 9P
Search Keywords: 7966819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796681-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):17.5 A
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Stacked Levels:Without
-
Contact Base Material:Brass
-
Screw Plating Material:Nickel
-
Number of Rows:1
-
Packaging Quantity:100
-
Screw Material:Brass
-
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box
-
Stacking Configuration:Side Stackable
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
-
Thread Size:M3
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
615
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$6.87
50
$6.86
100
$6.84
200
$6.82
400
$4.20
600
$3.33
800 +
$3.26
Click for Quote
Log in
to unlock special pricing