- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 796681-3
796681-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 3P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 3P.
Search Keywords: 7966813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796681-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Threaded Flange:Without
-
Housing Material:PA 66
-
PCB Tail Length:.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Number of Rows:1
-
Screw Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Voltage Rating:300 VAC
-
Wire Entry Angle:Side
-
Contact Current Rating (Max):17.5 A
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Mating Area Plating Material:Tin
-
Mounting Angle:Vertical
-
Contact Mount:Through Hole
-
Housing Color:Blue
-
Terminal Block Connector Type:Header
-
Interlock:With
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Quantity:200
-
Comment:15A Field Wiring
-
Contact Base Material:Brass
-
Stacked Levels:Without
-
Screwless Terminal Block:No
-
Number of Positions:3
-
Screw Size:M3
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Screw Material:Brass
-
Closed End:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Block Type:PCB Mount
-
Current Rating (Max):17.5 A
-
Screw Flange:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,357
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
200
$1.7400
400
$1.7300
800
$1.0600
1,200
$0.8435
1,600 +
$0.8262
Click for Quote
Log in
to unlock special pricing