Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796681-2

TERMI-BLOK PCB MOUNT 2P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 2P.
Search Keywords: 7966812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796681-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Through Hole
Gender: HDR
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796681-2 RoHS compliant?
Yes, 796681-2 is RoHS compliant.
What is the lead time for 796681-2?
The standard lead time for 796681-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Can Ship immediately Buy all 278 in-stock or the regular minimum order quantity of 300
Stock lot only:
278
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7211
300
$0.6555
600
$0.6419
1,200
$0.6282
2,700
$0.6122
5,100
$0.5135
7,500
$0.5071
10,200
$0.4491
15,000 +
$0.4433
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!