- Home ›
- All Products›
- 796658-4
796658-4
TE Connectivity / AMP Brand
4DB-P208-06=4DB ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4DB-P208-06=4DB ASSEMBLY
Search Keywords: 7966584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796658-4
-
Alias/AKA:4DB-P208-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
UL Flammability Rating:UL 94V-0
-
Screw Head Type:Combo Phil-Slot
-
Bottom Termination Type:Printed Circuit Pin
-
Number of Levels:1
-
Packaging Quantity:80
-
Number of Rows:1
-
Screw Material:Steel
-
Number of Positions:6
-
Screw Plating Material:Zinc Chromate
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Options:End Positions Empty
-
Barrier Strip Style:Dual Barrier
-
Circuit Application:Power
-
Housing Material:Thermoplastic Polyamide
-
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Top Termination Type:Wire Clamp Combo Head
-
Contact Current Rating (Max):10 A, 20 A
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.325 in, 8.26 mm
-
Contact Base Material:Copper Alloy
-
Operating Voltage:150 V, 300 V
-
Block Style:Flat Bottom with standoffs
-
Product Length:2.665 in, 67.69 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Product Orientation:Vertical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
900
$7.14
1,800
$3.77
2,700
$2.59
3,600 +
$2.54
Click for Quote
Log in
to unlock special pricing