Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796645-8

8POS 5.0MM CE R/A HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
8POS 5.0MM CE R/A HDR,TRM BLK
Search Keywords: 7966458
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796645-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Connector System: Wire-to-Board
Terminal Block Connector Type: Header
Connector & Contact Terminates To: Printed Circuit Board
Number of Rows: 1
Connector Mounting Type: Board Mount
Packaging Quantity: 100
Contact Base Material: Copper Alloy
Packaging Method: Box
Contact Mating Area Plating Material: Tin
Housing Material: PA 66
Number of Positions: 8
Contact Current Rating (Max): 15 A
Header Type: Fully Shrouded
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Centerline (Pitch): .197 in, 5 mm
Circuit Application: Power & Signal
Termination Method to Printed Circuit Board: Through Hole - Solder
Operating Voltage: 300 VAC
Termination Post & Tail Length: .138 in, 3.5 mm
Product Orientation: Right Angle
Primary Product Color: Black
Stacking Configuration: Side Stackable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796645-8 RoHS compliant?
Yes, 796645-8 is RoHS compliant.
What is the lead time for 796645-8?
The standard lead time for 796645-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Manufacturer Stock:
4,100 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.48
200
$3.47
400
$2.14
600
$1.69
800 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!