Image is representational - see mfr. specs

6POS 5.0MM CE R/A HDR,TRM BLK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
6POS 5.0MM CE R/A HDR,TRM BLK
Search Keywords: 7966456
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796645-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Current Rating (Max):
    15 A
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Method:
    Box
  • Number of Positions:
    6
  • Packaging Quantity:
    100
  • Terminal Block Connector Type:
    Header
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    PA 66
  • Header Type:
    Fully Shrouded
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Centerline (Pitch):
    .197 in, 5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Product Orientation:
    Right Angle
  • Stacking Configuration:
    Side Stackable
  • Primary Product Color:
    Black
  • Operating Voltage:
    300 VAC
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
11 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
200
$1.87
400
$1.40
600
$1.31
800 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!