- Home ›
- All Products›
- 796645-5
TE Connectivity / AMP Brand
796645-5
5POS 5.0MM CE R/A HDR,TRM BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5POS 5.0MM CE R/A HDR,TRM BLK
Search Keywords: 7966455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796645-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Terminal Block Connector Type:Header
-
Number of Positions:5
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:150
-
Packaging Method:Box
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Housing Material:PA 66
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
-
Operating Voltage:300 VAC
Tools/3D Models
+
Frequently Asked Questions
Is 796645-5 RoHS compliant?
Yes, 796645-5 is RoHS compliant.
What is the lead time for 796645-5?
The standard lead time for 796645-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
300
$1.47
600
$1.10
900
$1.03
1,200 +
$1.01
Click for Quote
Log in
to unlock special pricing