- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796644-8
TE Connectivity / AMP Brand
796644-8
8POS 5.0MM CE R/A HDR,TRM BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8POS 5.0MM CE R/A HDR,TRM BLK
Search Keywords: 7966448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796644-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 796644-8 RoHS compliant?
Yes, 796644-8 is RoHS compliant.
What is the lead time for 796644-8?
The standard lead time for 796644-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 12/3/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$4.04
200
$4.03
400
$2.48
600
$1.96
800 +
$1.92
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT