Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796644-6

6POS 5.0MM CE R/A HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6POS 5.0MM CE R/A HDR,TRM BLK
Product Highlights:
  • Connector
  • Type of Connector = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 7966446
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796644-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796644-6 RoHS compliant?
Yes, 796644-6 is RoHS compliant.
What is the lead time for 796644-6?
The standard lead time for 796644-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,040
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.35
300
$2.34
600
$1.44
900
$1.14
1,200 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!