Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796644-3

3POS 5.0MM CE R/A HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3POS 5.0MM CE R/A HDR,TRM BLK
Search Keywords: 7966443
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796644-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796644-3 RoHS compliant?
Yes, 796644-3 is RoHS compliant.
What is the lead time for 796644-3?
The standard lead time for 796644-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,010
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.6222
400
$0.5979
1,000
$0.5659
2,600
$0.5325
5,000
$0.4390
7,600
$0.4265
10,000
$0.3759
15,000 +
$0.3651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!