- Home ›
- All Products›
- 796643-6
796643-6
TE Connectivity / AMP Brand
6POS 5.0MM CE VRT HDR,TRM BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS 5.0MM CE VRT HDR,TRM BLK
Search Keywords: 7966436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796643-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:100
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Housing Material:PA 66
-
Terminal Block Connector Type:Header
-
Number of Positions:6
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Orientation:Vertical
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$1.46
600
$1.10
900
$1.02
1,200 +
$1.00
Click for Quote
Log in
to unlock special pricing