Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796643-5

5POS 5.0MM CE VRT HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5POS 5.0MM CE VRT HDR,TRM BLK
Search Keywords: 7966435
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796643-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    5
  • Contact Mating Area Plating Material:
    Tin
  • Contact Base Material:
    Copper Alloy
  • Contact Current Rating (Max):
    15 A
  • Packaging Quantity:
    150
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Terminal Block Connector Type:
    Header
  • Housing Material:
    PA 66
  • Number of Rows:
    1
  • Packaging Method:
    Box
  • Connector Mounting Type:
    Board Mount
  • Header Type:
    Fully Shrouded
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Centerline (Pitch):
    .197 in, 5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Product Orientation:
    Vertical
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Primary Product Color:
    Black
  • Stacking Configuration:
    Side Stackable
  • Operating Voltage:
    300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796643-5 RoHS compliant?
Yes, 796643-5 is RoHS compliant.
What is the lead time for 796643-5?
The standard lead time for 796643-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$1.99
300
$1.49
450
$1.39
600 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!