Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796641-3

3 POS 5.0 MM R/A PLUG,TRM BLK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 POS 5.0 MM R/A PLUG,TRM BLK
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Black
  • Side Stackable
Search Keywords: 7966413
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796641-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Packaging Method: Box
Packaging Quantity: 150
Stacking Configuration: Side Stackable
Number of Rows: 1
Wire Protection: With
Connector System: Wire-to-Board
Housing Material: PA 66
Contact Current Rating (Max): 15 A
Connector Mounting Type: Board Mount
Terminal Block Connector Type: Plug
Screw Material: Brass
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Material: Tin
Number of Positions: 3
Screw Plating Material: Nickel
Centerline (Pitch): .197 in, 5 mm
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Thread Size: M3
Product Orientation: Right Angle
Wire Entry Angle: 180°
Wire Entry Location: Side
Operating Voltage: 300 VAC
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796641-3 RoHS compliant?
Yes, 796641-3 is RoHS compliant.
What is the lead time for 796641-3?
The standard lead time for 796641-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$2.64
800
$1.63
1,200
$1.29
1,600 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!