Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796639-6

6POS 5.08MM CE R/A HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6POS 5.08MM CE R/A HDR,TRM BLK
Search Keywords: 7966396
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796639-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    6
  • Housing Material:
    PA 66
  • Contact Current Rating (Max):
    15 A
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Tin
  • Terminal Block Connector Type:
    Header
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Packaging Quantity:
    100
  • Contact Base Material:
    Copper Alloy
  • Packaging Method:
    Box
  • Header Type:
    Fully Shrouded
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Circuit Application:
    Power & Signal
  • Product Orientation:
    Right Angle
  • Primary Product Color:
    Black
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Operating Voltage:
    300 VAC
  • Stacking Configuration:
    Side Stackable
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796639-6 RoHS compliant?
Yes, 796639-6 is RoHS compliant.
What is the lead time for 796639-6?
The standard lead time for 796639-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
12 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
300
$2.29
600
$1.41
900
$1.12
1,200 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!