Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796639-2

2POS 5.08MM CE R/A HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2POS 5.08MM CE R/A HDR,TRM BLK
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Black
  • Not Side Stackable
Search Keywords: 7966392
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796639-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796639-2 RoHS compliant?
Yes, 796639-2 is RoHS compliant.
What is the lead time for 796639-2?
The standard lead time for 796639-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162,282
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.3671
600
$0.3597
1,200
$0.3523
2,700
$0.3437
5,100
$0.2884
7,500
$0.2849
10,200
$0.2524
15,000 +
$0.2493
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!