Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796638-2

The 796638-2 is a Euro Style terminal block connector designed for wire termination in a variety of electronic applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 796638-2 is a Euro Style terminal block connector designed for wire termination in a variety of electronic applications.
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 7966382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796638-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796638-2 RoHS compliant?
Yes, 796638-2 is RoHS compliant.
What is the lead time for 796638-2?
The standard lead time for 796638-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,351
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
6000
Order Increment:
300
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.7714
1,200
$0.7695
2,700
$0.7676
6,000
$0.7656
12,000
$0.4041
18,000
$0.2779
24,000 +
$0.2723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!