Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796637-6

6POS 5.08MM CE VRT HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6POS 5.08MM CE VRT HDR,TRM BLK
Search Keywords: 7966376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796637-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796637-6 RoHS compliant?
Yes, 796637-6 is RoHS compliant.
What is the lead time for 796637-6?
The standard lead time for 796637-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 616
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.2617
100
$1.1470
300
$1.1020
500
$1.0990
1,000
$1.0790
2,500
$1.0570
5,000
$0.8890
7,500
$0.8750
10,000 +
$0.7870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!