Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796637-2

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 7966372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796637-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796637-2 RoHS compliant?
Yes, 796637-2 is RoHS compliant.
What is the lead time for 796637-2?
The standard lead time for 796637-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,800
Ships today, if you order in
Manufacturer Stock:
6,000 can ship
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
600
Order Increment:
300
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.764
600
$0.762
1,200
$0.571
1,800
$0.533
2,400 +
$0.523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!