Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796636-4

Terminal Block - Header - 5.08 mm - 4 Ways - 15 A - 300 V - Through Hole Vertical.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Terminal Block - Header - 5.08 mm - 4 Ways - 15 A - 300 V - Through Hole Vertical.
Product Highlights:
  • Connector
  • Type of Connector = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 7966364
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796636-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796636-4 RoHS compliant?
Yes, 796636-4 is RoHS compliant.
What is the lead time for 796636-4?
The standard lead time for 796636-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,249
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.816
300
$0.758
600
$0.699
1,050
$0.692
2,550
$0.685
5,100
$0.595
7,500
$0.593
10,050 +
$0.592
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!