Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796636-3

3POS 5.08MM CE VRT HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3POS 5.08MM CE VRT HDR,TRM BLK
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 7966363
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796636-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796636-3 RoHS compliant?
Yes, 796636-3 is RoHS compliant.
What is the lead time for 796636-3?
The standard lead time for 796636-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,572
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.8483
2,600
$0.8462
5,000
$0.8442
7,600
$0.8420
10,800
$0.8399
21,600
$0.4433
32,400
$0.3049
43,200 +
$0.2988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!