Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796635-4

Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
Product Highlights:
  • Connector
  • Housing Color = Black
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 7966354
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796635-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796635-4 RoHS compliant?
Yes, 796635-4 is RoHS compliant.
What is the lead time for 796635-4?
The standard lead time for 796635-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 804
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.33
50
$2.22
150
$2.15
300
$2.11
600
$2.06
1,050
$2.03
2,550
$1.97
5,100 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!