- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796634-9
796634-9
TE Connectivity / AMP Brand
9 POS 5.08MM R/A PLUG,TRM BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9 POS 5.08MM R/A PLUG,TRM BLK
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 7966349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796634-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 7/27/26
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$9.79
25
$7.08
50
$6.94
100
$6.80
300
$6.48
500
$6.15
1,000
$5.39
2,500 +
$4.82
Click for Quote
Log in
to unlock special pricing